



V14H420P | |
|---|---|
DigiKey Part Number | F7711-ND |
Manufacturer | |
Manufacturer Product Number | V14H420P |
Description | VARISTOR 680V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 185J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51880 € | 12,97 € |
| 100 | 0,45750 € | 45,75 € |
| 250 | 0,42824 € | 107,06 € |
| 500 | 0,41060 € | 205,30 € |
| 1.000 | 0,39608 € | 396,08 € |
| 2.500 | 0,38075 € | 951,88 € |
| 5.000 | 0,37406 € | 1.870,30 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

