Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H420AUTO2T | |
|---|---|
DigiKey Part Number | 18-V14H420AUTO2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H420AUTO2T |
Description | VARISTOR 680V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 185J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 300 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 420 V | Grade Automotive |
Maximum DC Volts 560 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 612 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 680 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 748 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H420AUTO2B | Littelfuse Inc. | 0 | 18-V14H420AUTO2B-ND | 0,56837 € | Parametric Equivalent |
| V14H420AUTO3T | Littelfuse Inc. | 0 | 18-V14H420AUTO3TTR-ND | 0,56836 € | Parametric Equivalent |
| V14H420P | Littelfuse Inc. | 313 | F7711-ND | 0,81000 € | Parametric Equivalent |
| V14H420PL1A | Littelfuse Inc. | 0 | V14H420PL1A-ND | 0,53459 € | Parametric Equivalent |
| V14H420PL1T | Littelfuse Inc. | 0 | V14H420PL1T-ND | 0,53459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,53630 € | 1.716,16 € |
| Unit Price without VAT: | 0,53630 € |
|---|---|
| Unit Price with VAT: | 0,63820 € |




