Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14P250AUTO | |
|---|---|
DigiKey Part Number | V14P250AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V14P250AUTO |
Description | VARISTOR 390V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,34194 € | 615,49 € |
| Unit Price without VAT: | 0,34194 € |
|---|---|
| Unit Price with VAT: | 0,40691 € |





