Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14E250AUTO | |
|---|---|
DigiKey Part Number | V14E250AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V14E250AUTO |
Description | VARISTOR 390V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 115J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 500 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Grade Automotive |
Maximum DC Volts 320 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 351 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 390 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 429 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14E250AUTO2T | Littelfuse Inc. | 0 | V14E250AUTO2T-ND | 0,44017 € | Parametric Equivalent |
| V14H250AUTO3T | Littelfuse Inc. | 0 | 18-V14H250AUTO3TTR-ND | 0,56385 € | Parametric Equivalent |
| V14H250P | Littelfuse Inc. | 600 | F7762-ND | 0,80000 € | Parametric Equivalent |
| V14H250PL1A | Littelfuse Inc. | 0 | V14H250PL1A-ND | 0,53035 € | Parametric Equivalent |
| V14H250PL1T | Littelfuse Inc. | 0 | V14H250PL1T-ND | 0,53035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,39985 € | 839,68 € |
| Unit Price without VAT: | 0,39985 € |
|---|---|
| Unit Price with VAT: | 0,47582 € |





