Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H250PL1A | |
|---|---|
DigiKey Part Number | V14H250PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14H250PL1A |
Description | VARISTOR 390V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 115J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H250P | Littelfuse Inc. | 600 | F7762-ND | 0,80000 € | Parametric Equivalent |
| V14H250PL1T | Littelfuse Inc. | 0 | V14H250PL1T-ND | 0,53035 € | Parametric Equivalent |
| V14H250PL2B | Littelfuse Inc. | 0 | V14H250PL2B-ND | 0,46084 € | Parametric Equivalent |
| V14H250PL2T | Littelfuse Inc. | 0 | V14H250PL2T-ND | 0,53035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,53035 € | 1.856,22 € |
| Unit Price without VAT: | 0,53035 € |
|---|---|
| Unit Price with VAT: | 0,63112 € |



