Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H150PL3T | |
|---|---|
DigiKey Part Number | V14H150PL3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H150PL3T |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP150E | Littelfuse Inc. | 7.991 | F4006-ND | 1,56000 € | Parametric Equivalent |
| TMOV14RP150EL2T7 | Littelfuse Inc. | 0 | TMOV14RP150EL2T7-ND | 1,00310 € | Parametric Equivalent |
| V14E150P | Littelfuse Inc. | 8.587 | F5358-ND | 0,37000 € | Parametric Equivalent |
| V14E150PL1T | Littelfuse Inc. | 480 | 18-V14E150PL1TCT-ND | 0,51000 € | Parametric Equivalent |
| V14E150PL1T1 | Littelfuse Inc. | 0 | V14E150PL1T1-ND | 0,27774 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,53035 € | 1.856,22 € |
| Unit Price without VAT: | 0,53035 € |
|---|---|
| Unit Price with VAT: | 0,63112 € |







