


V14E150PL1T | |
|---|---|
DigiKey Part Number | 18-V14E150PL1TTR-ND - Tape & Reel (TR) 18-V14E150PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E150PL1T |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,23240 € | 58,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22182 € | 110,91 € |
| 1.000 | 0,21311 € | 213,11 € |
| 1.500 | 0,20875 € | 313,12 € |
| 2.500 | 0,20391 € | 509,78 € |
| 3.500 | 0,20108 € | 703,78 € |
| 5.000 | 0,19836 € | 991,80 € |
| 12.500 | 0,19649 € | 2.456,12 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

