Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V130LC10APX2855 | |
|---|---|
DigiKey Part Number | V130LC10APX2855-ND |
Manufacturer | |
Manufacturer Product Number | V130LC10APX2855 |
Description | VARISTOR 205V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 38J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V130LA10AP | Littelfuse Inc. | 15.194 | F3015-ND | 0,54000 € | Parametric Equivalent |
| V130LA10APX1347 | Littelfuse Inc. | 0 | V130LA10APX1347-ND | 0,28481 € | Parametric Equivalent |
| V130LA10APX2855 | Littelfuse Inc. | 1.241 | V130LA10APX2855-ND | 0,52000 € | Parametric Equivalent |
| V130LC10AP | Littelfuse Inc. | 3.766 | V130LC10AP-ND | 0,48000 € | Parametric Equivalent |
| V130LS10AP | Littelfuse Inc. | 4.085 | 18-V130LS10APCT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 0,28481 € | 1.068,04 € |
| Unit Price without VAT: | 0,28481 € |
|---|---|
| Unit Price with VAT: | 0,33892 € |




