205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V130LT10AP

DigiKey Part Number
18-V130LT10APTR-ND - Tape & Reel (TR)
18-V130LT10APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V130LT10AP
Description
VARISTOR 205V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
38J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
205 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40000 €4,00 €
250,35880 €8,97 €
1000,31340 €31,34 €
2500,29160 €72,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23646 €118,23 €
1.0000,22730 €227,30 €
1.5000,22271 €334,06 €
2.5000,21762 €544,05 €
3.5000,21464 €751,24 €
5.0000,21178 €1.058,90 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €