


V130LC10AP | |
|---|---|
DigiKey Part Number | V130LC10AP-ND |
Manufacturer | |
Manufacturer Product Number | V130LC10AP |
Description | VARISTOR 205V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 4.5 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28280 € | 7,07 € |
| 100 | 0,24640 € | 24,64 € |
| 250 | 0,22904 € | 57,26 € |
| 750 | 0,21335 € | 160,01 € |
| 1.500 | 0,20568 € | 308,52 € |
| 3.000 | 0,19936 € | 598,08 € |
| 5.250 | 0,19509 € | 1.024,22 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

