
V10H25PL1T | |
|---|---|
DigiKey Part Number | V10H25PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10H25PL1T |
Description | VARISTOR 39V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1.5 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28540 € | 1.427,00 € |
| Unit Price without VAT: | 0,28540 € |
|---|---|
| Unit Price with VAT: | 0,33963 € |

