Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H25PL1A | |
|---|---|
DigiKey Part Number | V10H25PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V10H25PL1A |
Description | VARISTOR 39V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.5 kA |
Series | Energy 13J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2900 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H25P | Littelfuse Inc. | 0 | F7706-ND | 0,62000 € | Parametric Equivalent |
| V10H25PL1T | Littelfuse Inc. | 0 | V10H25PL1T-ND | 0,38192 € | Parametric Equivalent |
| V10H25PL2B | Littelfuse Inc. | 0 | V10H25PL2B-ND | 0,34737 € | Parametric Equivalent |
| V10H25PL2T | Littelfuse Inc. | 0 | V10H25PL2T-ND | 0,38192 € | Parametric Equivalent |
| V10H25PL3T | Littelfuse Inc. | 0 | V10H25PL3T-ND | 0,38192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38192 € | 1.909,60 € |
| Unit Price without VAT: | 0,38192 € |
|---|---|
| Unit Price with VAT: | 0,45448 € |



