



V10H25P | |
|---|---|
DigiKey Part Number | F7706-ND |
Manufacturer | |
Manufacturer Product Number | V10H25P |
Description | VARISTOR 39V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1.5 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36560 € | 9,14 € |
| 100 | 0,32050 € | 32,05 € |
| 250 | 0,29888 € | 74,72 € |
| 600 | 0,28282 € | 169,69 € |
| 1.200 | 0,27262 € | 327,14 € |
| 3.000 | 0,26184 € | 785,52 € |
| 5.400 | 0,25635 € | 1.384,29 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

