V07P385PL2T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,18141 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,18985 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28880 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28880 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31730 €
Datasheet
620 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07P385PL2T5

DigiKey Part Number
V07P385PL2T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V07P385PL2T5
Description
VARISTOR 620V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
620 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.75 kA
Series
Energy
36J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
60 pF @ 1 MHz
Maximum AC Volts
385 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V07E385PLittelfuse Inc.0V07E385P-ND0,18141 €Parametric Equivalent
V07E385PL1T5Littelfuse Inc.0V07E385PL1T5-ND0,18985 €Parametric Equivalent
V07P385PLittelfuse Inc.0V07P385P-ND0,28880 €Parametric Equivalent
V07P385PL1TLittelfuse Inc.0V07P385PL1T-ND0,28880 €Parametric Equivalent
V07P385PL2TX2855Littelfuse Inc.0V07P385PL2TX2855-ND0,31730 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,28880 €2.888,00 €
Unit Price without VAT:0,28880 €
Unit Price with VAT:0,34367 €