Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07P385PL1T | |
|---|---|
DigiKey Part Number | V07P385PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07P385PL1T |
Description | VARISTOR 620V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 1.75 kA | |
Energy | 36J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21407 € | 2.140,70 € |
| Unit Price without VAT: | 0,21407 € |
|---|---|
| Unit Price with VAT: | 0,25474 € |




