Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V07E25PL2 | |
|---|---|
DigiKey Part Number | V07E25PL2-ND |
Manufacturer | |
Manufacturer Product Number | V07E25PL2 |
Description | VARISTOR 39V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1 kA | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,14926 € | 671,67 € |
| Unit Price without VAT: | 0,14926 € |
|---|---|
| Unit Price with VAT: | 0,17762 € |




