


V07E25PL2T | |
|---|---|
DigiKey Part Number | F12133TR-ND - Tape & Reel (TR) F12133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E25PL2T |
Description | VARISTOR 39V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 5.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15000 € | 3,75 € |
| 100 | 0,12880 € | 12,88 € |
| 250 | 0,11872 € | 29,68 € |
| 500 | 0,11256 € | 56,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09127 € | 91,27 € |
| 2.000 | 0,08774 € | 175,48 € |
| 3.000 | 0,08597 € | 257,91 € |
| 5.000 | 0,08400 € | 420,00 € |
| 7.000 | 0,08286 € | 580,02 € |
| 10.000 | 0,08176 € | 817,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

