
V07P25PL2T | |
|---|---|
DigiKey Part Number | V07P25PL2T-ND |
Manufacturer | |
Manufacturer Product Number | V07P25PL2T |
Description | VARISTOR 39V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 5.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21571 € | 2.157,10 € |
| Unit Price without VAT: | 0,21571 € |
|---|---|
| Unit Price with VAT: | 0,25669 € |

