Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TVB180NSC-L | |
|---|---|
DigiKey Part Number | TVB180NSC-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVB180NSC-L |
Description | THYRISTOR 180V 400A DO-214AA |
Customer Reference | |
Detailed Description | 180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 97pF |
Voltage - Breakover 240V | Mounting Type Surface Mount |
Voltage - Off State 180V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2100SCLRP | Littelfuse Inc. | 0 | P2100SCLRPCT-ND | 1,34000 € | Direct |
| P2100SCMCLRP | Littelfuse Inc. | 0 | P2100SCMCLRP-ND | 0,53244 € | Direct |
| P2000SBLRP | Littelfuse Inc. | 1.947 | P2000SBLRPCT-ND | 1,56000 € | Similar |
| P2000SCLRP | Littelfuse Inc. | 2.085 | P2000SCLRPCT-ND | 1,47000 € | Similar |
| SMTPA180 | STMicroelectronics | 5.603 | 497-3723-1-ND | 0,80000 € | Similar |




