
SZ1SMA13CAT3G | |
|---|---|
DigiKey Part Number | F11503TR-ND - Tape & Reel (TR) F11503CT-ND - Cut Tape (CT) F11503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA13CAT3G |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 455pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ13CAH | Eaton - Electronics Division | 4.180 | 283-SMAJ13CAHCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,22194 € | 110,97 € |
| 1.000 | 0,19976 € | 199,76 € |
| 2.000 | 0,18109 € | 362,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13405 € | 670,25 € |
| 10.000 | 0,12362 € | 1.236,20 € |
| 15.000 | 0,12270 € | 1.840,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

