


SMAJ13CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ13CAHTR-ND - Tape & Reel (TR) 283-SMAJ13CAHCT-ND - Cut Tape (CT) 283-SMAJ13CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CAH |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 13V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.4V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 21.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T15CAY | STMicroelectronics | 9.657 | 497-11795-1-ND | 0,90000 € | Similar |
| SMAJ13CA-Q | Bourns Inc. | 8.189 | 118-SMAJ13CA-QCT-ND | 0,54000 € | Similar |
| SZ1SMA13CAT3G | Littelfuse Inc. | 141 | F11503CT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,11246 € | 56,23 € |
| 1.000 | 0,10012 € | 100,12 € |
| 2.000 | 0,08973 € | 179,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,06937 € | 20.811,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










