11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
10-UDFN Exposed Pad
Building Automation – Protect/Sense/Control

SP3304NUTG

DigiKey Part Number
F5772TR-ND - Tape & Reel (TR)
F5772CT-ND - Cut Tape (CT)
F5772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3304NUTG
Description
TVS DIODE 3.3VWM 11.5VC 10UDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Datasheet
 Datasheet
EDA/CAD Models
SP3304NUTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,07300 €10,73 €
1000,72090 €72,09 €
5000,57010 €285,05 €
1.0000,52156 €521,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39534 €1.186,02 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €