
NSP8814MUTAG | |
|---|---|
DigiKey Part Number | NSP8814MUTAGOSTR-ND - Tape & Reel (TR) NSP8814MUTAGOSCT-ND - Cut Tape (CT) NSP8814MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSP8814MUTAG |
Description | TVS DIODE 3VWM 15VC 8UDFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 8-UDFN (2.2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 3.2V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78200 € | 7,82 € |
| 100 | 0,51770 € | 51,77 € |
| 500 | 0,40394 € | 201,97 € |
| 1.000 | 0,36730 € | 367,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29702 € | 891,06 € |
| 6.000 | 0,27534 € | 1.652,04 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



