SP3051-04HTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 4.363
Unit Price: 1,42000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Direct


Semtech Corporation
In Stock: 210
Unit Price: 1,59000 €
Datasheet

Direct


Semtech Corporation
In Stock: 10.472
Unit Price: 1,56000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 20.198
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,33000 €
Datasheet
17V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Building Automation – Protect/Sense/Control

SP3051-04HTG

DigiKey Part Number
F6279TR-ND - Tape & Reel (TR)
F6279CT-ND - Cut Tape (CT)
F6279DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3051-04HTG
Description
TVS DIODE 6VWM 17VC SOT23-6
Customer Reference
Detailed Description
17V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SP3051-04HTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
8V (Typ)
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes