



RCLAMP0554S.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0554STR-ND - Tape & Reel (TR) RCLAMP0554SCT-ND - Cut Tape (CT) RCLAMP0554SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0554S.TCT |
Description | TVS DIODE 5VWM 15VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 375W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99900 € | 9,99 € |
| 100 | 0,66970 € | 66,97 € |
| 500 | 0,52826 € | 264,13 € |
| 1.000 | 0,48274 € | 482,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42496 € | 1.274,88 € |
| 6.000 | 0,39588 € | 2.375,28 € |
| 9.000 | 0,38107 € | 3.429,63 € |
| 15.000 | 0,36444 € | 5.466,60 € |
| 21.000 | 0,36121 € | 7.585,41 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |










