42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F
SOD-123F

SMF26A

DigiKey Part Number
F5824TR-ND - Tape & Reel (TR)
F5824CT-ND - Cut Tape (CT)
F5824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF26A
Description
TVS DIODE 26VWM 42.1VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF26A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.8A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF26AEaton - Electronics Division14.975283-SMF26ACT-ND0,38000 €Similar
SMF26ADiotec Semiconductor3.0004878-SMF26ACT-ND0,23000 €Similar
In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,28000 €2,80 €
1000,17720 €17,72 €
5000,13294 €66,47 €
1.0000,11863 €118,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08368 €251,04 €
6.0000,07603 €456,18 €
9.0000,07212 €649,08 €
15.0000,06774 €1.016,10 €
21.0000,06514 €1.367,94 €
30.0000,06364 €1.909,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €