
SMF26A | |
|---|---|
DigiKey Part Number | 4878-SMF26ATR-ND - Tape & Reel (TR) 4878-SMF26ACT-ND - Cut Tape (CT) 4878-SMF26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.75A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF26A Models |
Category | Current - Peak Pulse (10/1000µs) 4.75A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08750 € | 8,75 € |
| 500 | 0,06420 € | 32,10 € |
| 1.000 | 0,05665 € | 56,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04701 € | 141,03 € |
| 6.000 | 0,04215 € | 252,90 € |
| 9.000 | 0,03967 € | 357,03 € |
| 15.000 | 0,03688 € | 553,20 € |
| 21.000 | 0,03522 € | 739,62 € |
| 30.000 | 0,03362 € | 1.008,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

