



SMF26A | |
|---|---|
DigiKey Part Number | 283-SMF26ATR-ND - Tape & Reel (TR) 283-SMF26ACT-ND - Cut Tape (CT) 283-SMF26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,14970 € | 14,97 € |
| 500 | 0,11168 € | 55,84 € |
| 1.000 | 0,09935 € | 99,35 € |
| 2.000 | 0,08897 € | 177,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07365 € | 441,90 € |
| 12.000 | 0,06717 € | 806,04 € |
| 18.000 | 0,06387 € | 1.149,66 € |
| 30.000 | 0,06017 € | 1.805,10 € |
| 42.000 | 0,05797 € | 2.434,74 € |
| 60.000 | 0,05584 € | 3.350,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


