SMDJ7.5CA-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11476 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 230
Unit Price: 0,54000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2.525
Unit Price: 4,28000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,30419 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.236
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,61000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20480 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.223
Unit Price: 0,98000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33887 €
Datasheet
12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ7.5CA-T7

DigiKey Part Number
SMDJ7.5CA-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ7.5CA-T7
Description
TVS DIODE 7.5VWM 12.9V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ7.5CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
232.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38698 €193,49 €
1.0000,35273 €352,73 €
1.5000,33527 €502,91 €
2.5000,31565 €789,12 €
3.5000,30726 €1.075,41 €
Manufacturers Standard Package
Unit Price without VAT:0,38698 €
Unit Price with VAT:0,46051 €