


3SMC7.5CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-3SMC7.5CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC7.5CATR13PBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3SMC7.5CA TR13 PBFREE |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 232.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,25000 € | 4,25 € |
10 | 2,82500 € | 28,25 € |
100 | 2,01190 € | 201,19 € |
500 | 1,66512 € | 832,56 € |
1.000 | 1,55476 € | 1.554,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,55476 € | 4.664,28 € |
Unit Price without VAT: | 4,25000 € |
---|---|
Unit Price with VAT: | 5,05750 € |