SMDJ130C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8.207
Unit Price: 1,05000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.166
Unit Price: 0,27000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45776 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.311
Unit Price: 0,74000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40991 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29532 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29532 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43249 €
Datasheet
SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ130C

DigiKey Part Number
SMDJ130C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ130C
Description
TVS DIODE 130VWM DO214AB
Customer Reference
Detailed Description
219.45V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ130C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
136.35V
Voltage - Clamping (Max) @ Ipp
219.45V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable