Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMCJ130CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ130CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ130CAE3/TR13 |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC130CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC130CATR13PBFREECT-ND | 1,44000 € | Direct |
| SMCJ130CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.862 | SMCJ130CA-E3/57TGICT-ND | 0,95000 € | Direct |
| SMCJ130CA-HR | Littelfuse Inc. | 0 | SMCJ130CA-HR-ND | 15,11718 € | Direct |
| SMCJ130CA-HRA | Littelfuse Inc. | 0 | SMCJ130CA-HRA-ND | 13,74288 € | Direct |
| SMCJ130CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ130CA-HRAT7-ND | 13,74288 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53663 € | 1.609,89 € |
| Unit Price without VAT: | 0,53663 € |
|---|---|
| Unit Price with VAT: | 0,63859 € |







