Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

TV15C131JB-HF | |
|---|---|
DigiKey Part Number | TV15C131JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C131JB-HF |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.18A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C131JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 7.18A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C131JB-HF | Comchip Technology | 0 | ATV15C131JB-HF-ND | 0,34592 € | Direct |
| TV15C131JB-G | Comchip Technology | 0 | TV15C131JB-G-ND | 0,31406 € | Direct |
| SMCJ130CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.862 | SMCJ130CA-E3/57TGICT-ND | 0,96000 € | Direct |
| SMCJ130CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130CA-E3/9AT-ND | 0,22191 € | Direct |
| SMCJ130CA-HRA | Littelfuse Inc. | 0 | SMCJ130CA-HRA-ND | 13,85284 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31406 € | 942,18 € |
| Unit Price without VAT: | 0,31406 € |
|---|---|
| Unit Price with VAT: | 0,37373 € |







