Direct
Similar
Similar
Similar
Similar
Similar



SMD1210P035TFA | |
|---|---|
DigiKey Part Number | SMD1210P035TFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD1210P035TFA |
Description | PTC RESET FUSE 6V 350MA 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 320 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 700 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L035YR | Littelfuse Inc. | 15.103 | F2997CT-ND | 0,60000 € | Direct |
| MICROSMD035F-2 | Littelfuse Inc. | 20.988 | MICROSMD035F-2CT-ND | 0,60000 € | Similar |
| MICROSMD075F-2 | Littelfuse Inc. | 24.895 | MICROSMD075F-2CT-ND | 0,60000 € | Similar |
| MICROSMD110F-2 | Littelfuse Inc. | 14.324 | MICROSMD110F-2CT-ND | 0,51000 € | Similar |
| MICROSMD150F-2 | Littelfuse Inc. | 19.505 | MICROSMD150F-2CT-ND | 0,59000 € | Similar |




