



MICROSMD150F-2 | |
|---|---|
DigiKey Part Number | MICROSMD150F-2TR-ND - Tape & Reel (TR) MICROSMD150F-2CT-ND - Cut Tape (CT) MICROSMD150F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD150F-2 |
Description | PTC RESET FUSE 6V 1.5A 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROSMD150F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,33140 € | 16,57 € |
| 100 | 0,30590 € | 30,59 € |
| 250 | 0,27504 € | 68,76 € |
| 500 | 0,25370 € | 126,85 € |
| 1.000 | 0,23393 € | 233,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17878 € | 715,12 € |
| 8.000 | 0,17166 € | 1.373,28 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

