



MICROSMD110F-2 | |
|---|---|
DigiKey Part Number | MICROSMD110F-2TR-ND - Tape & Reel (TR) MICROSMD110F-2CT-ND - Cut Tape (CT) MICROSMD110F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD110F-2 |
Description | PTC RESET FUSE 6V 1.1A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROSMD110F-2 Models |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.019" (0.48mm) |
Current - Trip (It) 2.2 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402L010SLKR | Littelfuse Inc. | 16.040 | F5756CT-ND | 2,56000 € | Similar |
| 0402L020SLKR | Littelfuse Inc. | 15.084 | F5757CT-ND | 2,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39000 € | 1,95 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,29860 € | 14,93 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,24768 € | 61,92 € |
| 500 | 0,22848 € | 114,24 € |
| 1.000 | 0,21069 € | 210,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15338 € | 613,52 € |
| 8.000 | 0,14523 € | 1.161,84 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |







