Similar
Similar
Similar
Similar
Similar

SMCJ7.5 | |
|---|---|
DigiKey Part Number | SMCJ7.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5 |
Description | TVS DIODE 7.5VWM 13.55V DO214AB |
Customer Reference | |
Detailed Description | 13.55V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ7.5 Models |
Category | Voltage - Clamping (Max) @ Ipp 13.55V |
Mfr | Current - Peak Pulse (10/1000µs) 116.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.5A | Littelfuse Inc. | 5.358 | SMCJ7.5ALFCT-ND | 0,80000 € | Direct |
| SMCJ7.5AE3/TR13 | Microchip Technology | 0 | SMCJ7.5AE3/TR13-ND | 0,49736 € | Similar |
| SMCJ7.5E3/TR13 | Microchip Technology | 0 | SMCJ7.5E3/TR13-ND | 0,49736 € | Similar |
| SMCJ8.5A-13-F | Diodes Incorporated | 17.500 | SMCJ8.5A-FDICT-ND | 1,32000 € | Similar |
| SMLJ7.5A | Bourns Inc. | 4.740 | 118-SMLJ7.5ACT-ND | 1,44000 € | Similar |






