Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ7.5AE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ7.5AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5AE3/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 116.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-T7.5ALF | Bourns Inc. | 0 | CD214C-T7.5ALF-ND | 0,00000 € | Direct |
| SMCJ7.5A-E3/57T | Vishay General Semiconductor - Diodes Division | 1.685 | SMCJ7.5A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ7.5A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ7.5A-M3/9AT-ND | 0,32323 € | Direct |
| SMCJ7.5AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ7.5AHE3/57T-ND | 0,00000 € | Direct |
| CD214L-T7.5ALF | Bourns Inc. | 0 | CD214L-T7.5ALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50134 € | 1.504,02 € |
| Unit Price without VAT: | 0,50134 € |
|---|---|
| Unit Price with VAT: | 0,59659 € |







