Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C7V5J-G | |
|---|---|
DigiKey Part Number | TV30C7V5J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C7V5J-G |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 232.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C7V5J-G Models |
Category | Current - Peak Pulse (10/1000µs) 232.56A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-T7.5ALF | Bourns Inc. | 0 | CD214C-T7.5ALF-ND | 0,00000 € | Similar |
| CD214L-T7.5ALF | Bourns Inc. | 0 | CD214L-T7.5ALF-ND | 0,00000 € | Similar |
| SMC30J8.5A | STMicroelectronics | 0 | 497-12228-2-ND | 0,47878 € | Similar |
| SMCJ7.5A | Bourns Inc. | 11.898 | SMCJ7.5ABCT-ND | 0,79000 € | Similar |
| SMCJ7.5A | Littelfuse Inc. | 5.358 | SMCJ7.5ALFCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44239 € | 1.327,17 € |
| Unit Price without VAT: | 0,44239 € |
|---|---|
| Unit Price with VAT: | 0,52644 € |








