Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ36C | |
|---|---|
DigiKey Part Number | SMCJ36C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36C |
Description | TVS DIODE 36VWM 61.01V DO214AB |
Customer Reference | |
Detailed Description | 61.01V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36C Models |
Category | Voltage - Clamping (Max) @ Ipp 61.01V |
Mfr | Current - Peak Pulse (10/1000µs) 25.9A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 37.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36CA | Littelfuse Inc. | 739 | SMCJ36CALFCT-ND | 0,83000 € | Direct |
| SMCJ36CA | Bourns Inc. | 36.694 | SMCJ36CABCT-ND | 0,93000 € | Direct |
| SMCJ36CA | Taiwan Semiconductor Corporation | 9.497 | SMCJ36CAFSCT-ND | 0,90000 € | Direct |
| SMC3K36CA-M3/57 | Vishay General Semiconductor - Diodes Division | 181 | SMC3K36CA-M3/57GICT-ND | 3,08000 € | Similar |
| SMCJ36CA-13-F | Diodes Incorporated | 4.915 | SMCJ36CA-FDICT-ND | 1,00000 € | Similar |








