Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ36CE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ36CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36CE3/TR13 |
Description | TVS DIODE 36VWM 64.3VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ36CA-T7 | Littelfuse Inc. | 500 | 5.0SMDJ36CA-T7CT-ND | 2,10000 € | Similar |
| CD214C-T36CALF | Bourns Inc. | 0 | CD214C-T36CALF-ND | 0,00000 € | Similar |
| CD214L-T36CALF | Bourns Inc. | 0 | CD214L-T36CALF-ND | 0,00000 € | Similar |
| SMCJ36CA | Bourns Inc. | 37.298 | SMCJ36CABCT-ND | 0,93000 € | Similar |
| SMCJ36CA | Taiwan Semiconductor Corporation | 6.597 | SMCJ36CAFSCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53663 € | 1.609,89 € |
| Unit Price without VAT: | 0,53663 € |
|---|---|
| Unit Price with VAT: | 0,63859 € |





