
SMCJ110A | |
|---|---|
DigiKey Part Number | SMCJ110ALFTR-ND - Tape & Reel (TR) SMCJ110ALFCT-ND - Cut Tape (CT) SMCJ110ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110A |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ110A Models |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 8.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ110A | Bourns Inc. | 10.069 | SMLJ110ABCT-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,31060 € | 31,06 € |
| 500 | 0,23774 € | 118,87 € |
| 1.000 | 0,21423 € | 214,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15362 € | 460,86 € |
| 6.000 | 0,14108 € | 846,48 € |
| 9.000 | 0,13469 € | 1.212,21 € |
| 15.000 | 0,13386 € | 2.007,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |







