
UCC28C43QDRQ1 | |
|---|---|
DigiKey Part Number | 296-50461-2-ND - Tape & Reel (TR) 296-50461-1-ND - Cut Tape (CT) 296-50461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C43QDRQ1 |
Description | BICMOS CURRENT MODE PWM CONTROLL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C43QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,39640 € | 34,91 € |
| 100 | 1,24980 € | 124,98 € |
| 250 | 1,17992 € | 294,98 € |
| 500 | 1,14686 € | 573,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06648 € | 2.666,20 € |
| 5.000 | 1,04442 € | 5.222,10 € |
| 7.500 | 1,03337 € | 7.750,27 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



