
SMBJ110A | |
|---|---|
DigiKey Part Number | SMBJ110ALFTR-ND - Tape & Reel (TR) SMBJ110ALFCT-ND - Cut Tape (CT) SMBJ110ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110A |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ110A Models |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 3.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ110A-13-F | Diodes Incorporated | 58.954 | SMBJ110A-FDICT-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18040 € | 18,04 € |
| 500 | 0,13540 € | 67,70 € |
| 1.000 | 0,12083 € | 120,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08526 € | 255,78 € |
| 6.000 | 0,07748 € | 464,88 € |
| 9.000 | 0,07351 € | 661,59 € |
| 15.000 | 0,06905 € | 1.035,75 € |
| 21.000 | 0,06641 € | 1.394,61 € |
| 30.000 | 0,06500 € | 1.950,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




