Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ26C | |
|---|---|
DigiKey Part Number | SMBJ26C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ26C |
Description | TVS DIODE 26VWM 44.21V DO214AA |
Customer Reference | |
Detailed Description | 44.21V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26C Models |
Category | Voltage - Clamping (Max) @ Ipp 44.21V |
Mfr | Current - Peak Pulse (10/1000µs) 14.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 27.36V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26CA | Littelfuse Inc. | 7.899 | SMBJ26CALFCT-ND | 0,49000 € | Similar |
| SZ1SMB26CAT3G | Littelfuse Inc. | 4.658 | F11557CT-ND | 0,84000 € | Similar |
| SMB8J26CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J26CA-E3/52-ND | 0,17134 € | Similar |
| SMB8J26CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J26CA-E3/5B-ND | 0,18602 € | Similar |
| SMBJ26CA | Taiwan Semiconductor Corporation | 49 | SMBJ26CAFSCT-ND | 0,61000 € | Similar |












