SMAJ75C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16
Unit Price: 0,41000 €
Datasheet

Similar


Bourns Inc.
In Stock: 956
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 36.595
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08030 €
Datasheet
127.05V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127.05V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ75C

DigiKey Part Number
SMAJ75C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ75C
Description
TVS DIODE 75VWM 127.05V DO214AC
Customer Reference
Detailed Description
127.05V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ75C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
127.05V
Mfr
Current - Peak Pulse (10/1000µs)
3.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
78.93V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ75CALittelfuse Inc.16SMAJ75CALFCT-ND0,41000 €Similar
SMAJ75CABourns Inc.956SMAJ75CABCT-ND0,49000 €Similar
SMAJ75CA-13-FDiodes Incorporated36.595SMAJ75CA-FDICT-ND0,48000 €Similar
SMAJ75CAE3/TR13Microchip Technology0SMAJ75CAE3/TR13-ND0,15706 €Similar
SMAJ75CE3/TR13Microchip Technology0SMAJ75CE3/TR13-ND0,15706 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable