Similar
Similar

SMAJ75CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ75CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ75CAE3/TR13 |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T75CALF | Bourns Inc. | 0 | CD214A-T75CALF-ND | 0,00000 € | Similar |
| SMAJ75CA | Bourns Inc. | 956 | SMAJ75CABCT-ND | 0,50000 € | Similar |
| SMAJ75CA | Littelfuse Inc. | 6 | SMAJ75CALFCT-ND | 0,41000 € | Similar |
| SMAJ75CA-13-F | Diodes Incorporated | 31.595 | SMAJ75CA-FDICT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15832 € | 791,60 € |
| Unit Price without VAT: | 0,15832 € |
|---|---|
| Unit Price with VAT: | 0,18840 € |



