


SMAJ75CA | |
|---|---|
DigiKey Part Number | SMAJ75CABTR-ND - Tape & Reel (TR) SMAJ75CABCT-ND - Cut Tape (CT) SMAJ75CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ75CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ75CA | Eaton - Electronics Division | 9.976 | 283-SMAJ75CACT-ND | 0,34000 € | Similar |
| SMAJ75CA | Littelfuse Inc. | 6 | SMAJ75CALFCT-ND | 0,41000 € | Similar |
| SMAJ75CA-13-F | Diodes Incorporated | 34.595 | SMAJ75CA-FDICT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19490 € | 19,49 € |
| 500 | 0,14666 € | 73,33 € |
| 1.000 | 0,13108 € | 131,08 € |
| 2.000 | 0,11796 € | 235,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10373 € | 518,65 € |
| 10.000 | 0,09493 € | 949,30 € |
| 15.000 | 0,09045 € | 1.356,75 € |
| 25.000 | 0,08541 € | 2.135,25 € |
| 35.000 | 0,08243 € | 2.885,05 € |
| 50.000 | 0,07953 € | 3.976,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

