SMAJ6.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 20.318
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.500
Unit Price: 0,52000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10750 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet
11.76V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.76V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ6.5

DigiKey Part Number
SMAJ6.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.5
Description
TVS DIODE 6.5VWM 11.76V DO214AC
Customer Reference
Detailed Description
11.76V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
6.84V
Voltage - Clamping (Max) @ Ipp
11.76V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable