SMAJ11C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 47.002
Unit Price: 0,40000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06061 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.075
Unit Price: 0,54000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.797
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.162
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.896
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08131 €
Datasheet
19.11V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.11V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ11C

DigiKey Part Number
SMAJ11C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ11C
Description
TVS DIODE 11VWM 19.11V DO214AC
Customer Reference
Detailed Description
19.11V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ11C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
11.57V
Voltage - Clamping (Max) @ Ipp
19.11V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable